ProTek DevicesSMDA03-LF-T7ESD Suppressors

ESD Suppressor TVS Uni-Dir 3.3V 8-Pin SO T/R

Never worry about unexpected ESD again from implementing this tvs SMDA-03-LF-T7 ESD protection device manufactured from ProTek Devices. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 7 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging. Its capacitance value is 800 pF. It is made in a quad configuration.

950 parts: Ships today

    Total$64.42Price for 81

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2316+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      81
      Maximum Of:
      950
      Country Of origin:
      Thailand
         
      • Price: $0.7953
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2316+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Thailand
      • In Stock: 950 parts
      • Price: $0.7953