ProTek DevicesSMDA03ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 3.3V 10.9Vc 8-Pin SO Tube
Not Compliant | |
EAR99 | |
Unconfirmed | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Quad | |
Uni-Directional | |
4 | |
3.3 | |
7 | |
125 | |
500 | |
800 | |
-55 | |
150 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |
This tvs SMDA03 ESD protection device from ProTek Devices, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 7 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging. It is made in a quad configuration. Its capacitance value is 800 pF.