SemtechSMDA05.TBTESD Suppressors

ESD Suppressor TVS Uni-Dir 5V 8-Pin SOIC N T/R

Don't let electrostatic discharges go unnoticed with this tvs SMDA05.TBT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of 25@HBM kV. This device's maximum clamping voltage is 11 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 400 pF. It is made in a quad configuration.

11,657 parts: Ships today

    Total$1.88Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      Philippines
         
      • Price: $1.884
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Philippines
      • In Stock: 657 parts
      • Price: $1.884
    • (500)

      Ships today

      Increment:
      500
      Ships from:
      United States of America
      Date Code:
      2338+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Philippines
      • In Stock: 11,000 parts
      • Price: $0.8985