SemtechSMDA05C-7.TBTESD Suppressors

ESD Suppressor Diode TVS Bi-Dir 5V 9.8Vc 8-Pin SOIC N T/R

Don't let electrostatic discharges go unnoticed with this tvs SMDA05C-7.TBT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 9.8 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a array 7 configuration. Its capacitance value is 350 pF.

1,544 parts: Ships today

    Total$0.55Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      Malaysia
         
      • Price: $0.5473
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 44 parts
      • Price: $0.5473
    • (500)

      Ships today

      Increment:
      500
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      13 weeks
      • In Stock: 1,500 parts
      • Price: $1.379