ProTek DevicesSMDA05C-LFESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5V 13.5Vc 8-Pin SO Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Have expensive equipment to protect from ESD? Add this tvs SMDA05C-LF ESD protection device manufactured from ProTek Devices. This device's maximum clamping voltage is 10 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging. Its capacitance value is 308 pF. It is made in a quad configuration.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
