ProTek DevicesSMDA05LCC-LF-T7ESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5V 13.5Vc 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
TVS | |
Quad | |
Bi-Directional | |
4 | |
5 | |
13.5 | |
20 | |
500 | |
15 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |