ProTek Devices SMDA12C-LF-T7 ESD Suppressors

ESD Suppressor TVS Bi-Dir 12V Medical 8-Pin SO T/R

Product Technical Specifications

Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs SMDA12C-LF-T7 ESD protection device from ProTek Devices. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 22 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 105 pF. It is made in a quad configuration.

Symbols and Footprints

3,130 parts: Ships today

Quantity Increments of 1 Minimum 38
  • Manufacturer Lead Time:
    45 週間
    • Price: $12.636
    1. 20+ $12.636
    2. 25+ $12.509
    3. 50+ $12.384
    4. 100+ $12.260
    5. 250+ $12.138
    6. 500+ $11.904
    7. 1000+ $11.728
    8. 2500+ $11.646
    9. 5000+ $11.576
    10. 10000+ $11.460
SMDA12C-LF-T7

SMDA12C-LF-T7 ProTek Devices

$0.79 Price for 38

ProTek DevicesSMDA12C-LF-T7ESD Suppressors

ESD Suppressor TVS Bi-Dir 12V Medical 8-Pin SO T/R

Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs SMDA12C-LF-T7 ESD protection device from ProTek Devices. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 22 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 105 pF. It is made in a quad configuration.

3,130 parts: Ships today

    Total$30.13Price for 38

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      38
      Maximum Of:
      3130
      Country Of origin:
      Philippines
         
      • Price: $0.7929
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 3,130 parts
      • Price: $0.7929