Microchip TechnologySMDA12C/TR7ESD Suppressors
ESD Suppressor TVS Bi-Dir 12V 8-Pin SO T/R
Not Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.75(Max) |
Package Width | 4.01(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |