ProTek DevicesSMDA12LC-LFESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 12V 25.9Vc 8-Pin SO Tube
Compliant | |
EAR99 | |
Unconfirmed | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
TVS | |
Quad | |
Uni-Directional | |
4 | |
12 | |
25.9 | |
1 | |
500 | |
15 | |
-55 | |
150 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |
Never worry about unexpected ESD again from implementing this tvs SMDA12LC-LF ESD protection device manufactured from ProTek Devices. This device's maximum clamping voltage is 25.9 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device comes in tube packaging. Its capacitance value is 15 pF. It is made in a quad configuration.