ProTek DevicesSMDA15C-LFESD Suppressors

ESD Suppressor Diode TVS Bi-Dir 15V 30Vc 8-Pin SO Tube

Don't let electrostatic discharges go unnoticed with this tvs SMDA15C-LF ESD protection device from ProTek Devices. This device's maximum clamping voltage is 27 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device comes in tube packaging. It is made in a quad configuration. Its capacitance value is 80 pF.

10,475 parts: Ships today

    Total$69.02Price for 81

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Thailand
      • In Stock: 10,475 parts
      • Price: $0.8521