SemtechSMDA24C-7.TBTESD Suppressors

ESD Suppressor Diode TVS Bi-Dir 24V 43Vc 8-Pin SOIC N T/R

With Semtech's tvs SMDA24C-7.TBT ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 43 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a array 7 configuration. Its capacitance value is 50 pF.

A datasheet is only available for this product at this time.