WIMASMDIC03680TB00KQ00Capacitor Film
Cap Film 0.68uF 63V PPS 10%( 7.2 X 6.1 X 5mm) SMD 140°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.68uF 63V PPS 10%( 7.2 X 6.1 X 5mm) SMD 140°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |