Reduced Price

LittelfuseSMDJ70CA-T7Transient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 70V 3KW 2-Pin SMC T/R

Take the extra step in your circuitry by implementing surge protection with this SMDJ70CA-T7 TVS diode from Littelfuse. This device's maximum clamping voltage is 113 V and minimum breakdown voltage is 77.8 V. Its maximum leakage current is 2 μA. Its test current is 1 mA. Its peak pulse power dissipation is 3000 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part

54 parts: Ships tomorrow

    Total$0.44Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1731+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      54
      Country Of origin:
      China
         
      • Price: $0.4379
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1731+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 54 parts
      • Price: $0.4379

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.