50% Off
LittelfuseSMDJ8.0ATransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 8V 3KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.42(Max) mm |
Package Width | 6.22(Max) mm |
Package Length | 7.11(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Implement surge protection with this SMDJ8.0A TVS diode from Littelfuse. Its maximum leakage current is 50 μA. This device's maximum clamping voltage is 13.6 V and minimum breakdown voltage is 8.89 V. Its peak pulse power dissipation is 3000 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |