Eaton SMDJE160A Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 160V 3KW 2-Pin SMC T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
178 | |
259 | |
160 | |
5 | |
300 | |
11.6 | |
1 | |
1 | |
3000 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.25(Max) |
Package Length | 7.4(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 |
