Top Purchased
WIMASMDTC03470KB00KP00Capacitor Film
Cap Film 0.47uF 63V PET 10% (4.8 X 3.3 X 4mm) 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.47uF 63V PET 10% (4.8 X 3.3 X 4mm) 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |