VishaySMDY1222MY5UDRCapacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y1 0.0022uF 760VAC/500VAC Y5U 20%( 19.2 X 14.6 X 4mm) SMD 125°C T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8532.23.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |