SemtechSMF05.TCTESD Suppressors

ESD Suppressor TVS Uni-Dir 5V 5-Pin SC-70 T/R

With Semtech's tvs SMF05.TCT ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This ESD diode has a maximum ESD protection device voltage of 20@Air Gap/15@Contact Disc kV. This device's maximum clamping voltage is 12.5 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a quad common anode configuration. Its capacitance value is 175 pF.

3,039 parts: Ships today

    Total$0.44Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      3039
      Country Of origin:
      China
         
      • Price: $0.4363
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 3,039 parts
      • Price: $0.4363