onsemiSMF13AT1GTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 13V 200W 2-Pin SOD-123FL T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
14.4 | |
21.5 | |
13 | |
9.3 | |
1 | |
1 | |
200 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.65 mm |
Package Length | 2.7 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123FL |
2 |
Even low voltage discharges can cause damage to electronic components so get this tvs SMF13AT1G ESD protection device from ON Semiconductor for added protection. This ESD diode has a maximum ESD protection device voltage of 8@Contact Disc/16@HBM kV. This device's maximum clamping voltage is 21.5 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration.