LittelfuseSMF15ATransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 15V 200W 2-Pin SOD-123FL T/R

Protect your critical electronic applications from sudden overvoltage conditions with this SMF15A TVS diode from Littelfuse. Its test current is 1 mA. This device's maximum clamping voltage is 24.4 V and minimum breakdown voltage is 16.7 V. Its peak pulse power dissipation is 200 W. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part

Total In Stock: 14,416 parts

Regional Inventory: 11,416

    Total$0.12Price for 1

    11,416 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      11416
      Country Of origin:
      China
         
      • Price: $0.1160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 11,416 parts
      • Price: $0.1160
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2323+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.2324