LittelfuseSMF17ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 17V 200W 2-Pin SOD-123FL T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 2(Max) |
Package Length | 3.1(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123FL |
2 | |
Lead Shape | Flat |
Implement surge protection with this SMF17A TVS diode from Littelfuse. This device's maximum clamping voltage is 27.6 V and minimum breakdown voltage is 18.9 V. Its peak pulse power dissipation is 200 W. Its maximum leakage current is 1 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |