ROHM SemiconductorSMF17VTFTRTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 17V 200W 2-Pin PMDU T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Single | |
Uni-Directional | |
1 | |
18.9 | |
27.6 | |
17 | |
7.2 | |
0.1 | |
20 | |
200 | |
-65 | |
150 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 1.6 |
Package Length | 2.6 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | PMDU |
2 |