Diotec Semiconductor AG SMF40CA Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 40V 200W 2-Pin SOD-123FL T/R
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 1.8 |
Package Length | 2.8 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123FL |
2 |
