VishaySMF43A-E3-18ESD Suppressors

ESD Suppressor TVS Uni-Dir 43V 2-Pin SMF T/R

Protect your investments from electrostatic discharge by implementing this tvs SMF43A-E3-18 ESD protection device from Vishay. This device's maximum clamping voltage is 69.4 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 165(Typ) pF. It is made in a single configuration.

Import TariffMay apply to this part

50,000 parts: Ships tomorrow

    Total$0.24Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      50000
      Country Of origin:
      China
         
      • Price: $0.2430
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 50,000 parts
      • Price: $0.2430