VishaySMF5V0A-E3-08ESD Suppressors

ESD Suppressor TVS Uni-Dir 5V 2-Pin SMF T/R

Save yourself hassle and protect your electronic components by installing this tvs SMF5V0A-E3-08 ESD protection device from Vishay. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 9.2 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 1120(Typ) pF. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 129,579 parts

Regional Inventory: 69,579

    Total$0.24Price for 1

    69,579 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      29999
      Country Of origin:
      China
         
      • Price: $0.2352
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 18,579 parts
      • Price: $0.2352
    • (30000)

      Ships today

      Increment:
      30000
      Ships from:
      United States of America
      Date Code:
      2426+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 51,000 parts
      • Price: $0.0782
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2448+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 60,000 parts
      • Price: $0.0836