Diotec Semiconductor AGSMF7.0ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 7V 200W 2-Pin SOD-123FL T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
7.7 | |
12 | |
7 | |
3.5 | |
20 | |
16.67 | |
100 | |
10 | |
200 | |
-50 | |
150 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.3 |
Package Width | 1.8 |
Package Length | 2.8 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123FL |
2 |