EatonSMFE13ALHTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 13V 400W Automotive AEC-Q101 2-Pin SOD-123FL T/R
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Single | |
Uni-Directional | |
1 | |
14.4 | |
21.5 | |
13 | |
5 | |
18.6 | |
1 | |
1 | |
400 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.35(Max) |
Package Width | 2(Max) |
Package Length | 3(Max) |
PCB changed | 2 |
Supplier Package | SOD-123FL |
2 |