EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | Yes |
PPAP | Unknown |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 50 |
Maximum Clamping Voltage (V) | 72.7 |
Maximum Reverse Stand-Off Voltage (V) | 45 |
Maximum Peak Pulse Current (A) | 2.7 |
Maximum Reverse Leakage Current (uA) | 1 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 200 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.35(Max) |
Package Width | 2(Max) |
Package Length | 3(Max) |
PCB changed | 2 |
Supplier Package | SOD-123FL |
Pin Count | 2 |