EatonSMFE6-0CAHTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 6V 200W Automotive AEC-Q101 2-Pin SOD-123FL T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Single | |
Bi-Directional | |
1 | |
6.67 | |
10.3 | |
6 | |
19.4 | |
40 | |
10 | |
200 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.35(Max) |
Package Width | 2(Max) |
Package Length | 3(Max) |
PCB changed | 2 |
Supplier Package | SOD-123FL |
2 |