CUI IncSMI24-24-K-P6External Plug-In Adapters
Plug-In Adapter Single-OUT 24V 1A 24W
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8504.40.95.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
24 | |
1 | |
24 | |
3000VAC(Typ) | |
60(Max)@230VAC | |
0.58 | |
47 to 63 | |
10(Min) | |
Center Positive | |
Black | |
Cylindrical Female | |
2.5x5.5 | |
No | |
240mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
170 | |
Mounting | Plug in |
Package Height | 65.6 |
Package Width | 35.8 |
Package Length | 75 |