EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.10 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | WallMount |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 24 |
Output Current (A) | 1.5 |
Output Power (W) | 36 |
Minimum Isolation Voltage | 3000VAC(Typ) |
Typical Inrush Current (A) | 70(Max)@230VAC |
Maximum Input Current (A) | 1 |
Input Frequency (Hz) | 47 to 63 |
Typical Hold-Up Time (ms) | 10(Min) |
Efficiency (%) | 89.4(Typ) |
Input Connector Type | IEC Male |
Output Connector Polarity | Center Positive |
Adapter Color | Black |
Output Connector Type | Cylindrical Female |
Output Connector Diameters (mm) | 2.1x5.5 |
Power Indicator | No |
Ripple & Noise | 240mV(Max) |
Protection | Over Current|Over Voltage|Short Circuit |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 160 |
Mounting | Plug in |
Package Height | 66 |
Package Width | 35 |
Package Length | 79 |