EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | SMI6-5-V-P5R |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Wall Mount |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Output Current (A) | 1.2 |
Output Power (W) | 6 |
Minimum Isolation Voltage | 4242VDC(Typ) |
Line Regulation | 3%(Typ) |
Load Regulation | 5%(Typ) |
Maximum Input Current (A) | 0.3 |
Input Frequency (Hz) | 47 to 63 |
Output Connector Polarity | Center Positive |
Adapter Color | Black |
Output Connector Type | Cylindrical Female |
Output Connector Diameters (mm) | 2.1x5.5 |
Power Indicator | No |
Ripple & Noise | 150mV(Max) |
Protection | Over Voltage|Short Circuit |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 68.5 |
Mounting | Plug in |
Package Height | 30 mm |
Package Width | 40.5 mm |
Package Length | 64 mm |