CUI IncSMI6B-5-4-P5External Plug-In Adapters
Plug-In Adapter Single-OUT 5V 1.2A 6W Box
Compliant | |
EAR99 | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
5 | |
1.2 | |
6 | |
3000VAC(Typ) | |
5%(Typ) | |
5%(Typ) | |
0.2 | |
47 to 63 | |
5(Min) | |
IEC Male | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
300mV(Max) | |
Over Current|Short Circuit | |
0 | |
40 | |
Box | |
54 | |
Mounting | Plug in |
Package Height | 26.5 |
Package Width | 34.5 |
Package Length | 47 |