Top Searched
Texas InstrumentsSMJ320C31GFAM40Digital Signal Processors - DSPs
DSP Floating-Point 32bit 40MHz 20MIPS 141-Pin CPGA Tray
Not Compliant | |
3A001a.2.c. | |
NRND | |
8542.31.00.35 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.68(Max) |
Package Width | 27.43(Max) |
Package Length | 27.43(Max) |
PCB changed | 141 |
Standard Package Name | PGA |
Supplier Package | CPGA |
141 | |
Lead Shape | Through Hole |
EDA / CAD Models |