ROHM SemiconductorSML-010YTT86LEDs
LED Uni-Color Yellow 585nm 2-Pin Chip 1208(3020Metric) T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Yellow | |
1 | |
GaAsP | |
Rectangular | |
1.6x2.3x0.8 | |
Colorless Non Diffused | |
Top Mount | |
6.3mcd | |
585 | |
25 | |
20 | |
2.8 | |
4 | |
70 | |
2.1 | |
-30 | |
85 | |
No | |
Yellow | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3 mm |
Package Width | 2 mm |
Package Length | 3 mm |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 1208(3020Metric) |
2 |
EDA / CAD Models |