ROHM SemiconductorSML-D14VWT86CLEDs
LED Uni-Color Red Automotive 2-Pin Chip 0603(1608Metric) T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Red | |
1 | |
AlGaInP | |
Rectangular | |
Top Mount | |
100mcd | |
630 | |
30 | |
20 | |
2 | |
5 | |
72 | |
-40 | |
100 | |
Automotive | |
No | |
Red | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Supplier Package | Case 0603(1608Metric) |
2 |
EDA / CAD Models |