ROHM SemiconductorSML-H12V8TT86CLEDs
LED Uni-Color Red Automotive AEC-Q101 2-Pin Chip 0805(2012Metric) T/R
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Yes |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Red | |
1 | |
AlGaInP | |
Rectangular | |
1.52x1.25x0.55 | |
Top Mount | |
25mcd | |
630 | |
20 | |
20 | |
5 | |
54 | |
2.2 | |
-40 | |
85 | |
No | |
Red | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0805(2012Metric) |
2 | |
Lead Shape | No Lead |
EDA / CAD Models |