Lumex SML-LX0303SIUPGUSB | QuasarBrite™ SMD LED LEDs
LED Tri-Color Blue/Green/Red 465nm/525nm/625nm 4-Pin T/R
Features:
- Red, Green and Blue LED
- Lead frame / lens casting reliability
- Easy-to-solder leads, gold finish
- Available in tape and reel
- Custom solutions available
- Storage Temperature -40 TO +90 ℃
- Operating Temperature -40 TO +85 ℃
Applications:
- Industrial controls
- Medical equipment
- Communications equipment
- Test and measurement
- Security electronics
Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Tri-Color | |
Chip LED | |
Blue/Green/Red | |
3 | |
AlGaInP|InGaN | |
Rectangular | |
Clear | |
Top Mount | |
104mcd(Max)|20mcd(Max)|25mcd(Max) | |
465/525/625 | |
120 | |
10 | |
3.2/3.2/2.4 | |
5 | |
-40 | |
85 | |
No | |
Blue/Green/Red | |
No | |
No | |
Mounting | Surface Mount |
Package Height | 0.65 |
Package Width | 0.8 |
Package Length | 0.8 |
PCB changed | 4 |
4 |

SML-LX0303SIUPGUSB | QuasarBrite™ SMD LED Lumex