Lumex SML-LX0805UPGC-TR LEDs
LED Uni-Color Pure Green 518nm 2-Pin SMD T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Green | |
1 | |
InGaN | |
Rectangular | |
1.4x1.25x0.54 | |
Water Clear | |
Top Mount | |
225mcd | |
518 | |
140 | |
25 | |
20 | |
3.7 | |
5(Max) | |
95 | |
-40 | |
85 | |
No | |
Pure Green | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 | |
Lead Shape | No Lead |
