Lumex SML-LX15IC-RP-TR LEDs
LED Uni-Color Red 635nm 3-Pin SOT-23 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Red | |
1 | |
GaAsP | |
Rectangular | |
2x3x0.6 | |
Water Clear | |
Top Mount | |
10mcd | |
635 | |
140 | |
20 | |
2.5 | |
5(Min) | |
No | |
100 | |
2 | |
-40 | |
85 | |
No | |
Red | |
Red | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
