EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Chip LED |
Color | Red |
Number of LEDs | 1 |
LED Material | GaAlAs |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 2x3x0.6 |
Lens Appearance | Water Clear |
Mounting Orientation | Top Mount |
Intensity | 13mcd |
Peak Wavelength (nm) | 660 |
Viewing Angle (°) | 140 |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 2.2 |
Reverse Voltage (V) | 4(Min) |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Lead Standoff | No |
Supplier Color | Red |
High Power | No |
High Brightness | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 3 |
Pin Count | 3 |