ROHM SemiconductorSML-Z14MTT86CLEDs
LED Uni-Color Yellowish Green Automotive AEC-Q101 2-Pin PLCC T/R
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Green | |
1 | |
AlGaInP | |
Circular | |
Top Mount | |
90mcd | |
571 | |
70 | |
20 | |
2 | |
12 | |
175 | |
-40 | |
100 | |
Automotive | |
No | |
Yellowish Green | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 2.8 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | LCC |
Supplier Package | PLCC |
2 | |
Lead Shape | J-Lead |
EDA / CAD Models |