ROHM SemiconductorSMLA12BC7TT86LEDs
LED Uni-Color Blue 2-Pin Chip 0605(1611Metric) T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Blue | |
1 | |
InGaN | |
Rectangular | |
1.2x0.55x0.47 | |
Colorless Non Diffused | |
Top Mount | |
16mcd | |
470 | |
20 | |
5 | |
5 | |
66 | |
2.9 | |
-30 | |
85 | |
No | |
Blue | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0605(1611Metric) |
2 | |
Lead Shape | No Lead |