ROHM SemiconductorSMLD12EN1WT86CLEDs
LED Uni-Color Green 2-Pin Chip LED Automotive AEC-Q102
Compliant | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Green | |
1 | |
InGaN | |
Rectangular | |
1.2x0.8x0.37 | |
White Diffused | |
Top Mount | |
220mcd | |
527 | |
20 | |
3.5 | |
5 | |
70 | |
-40 | |
100 | |
No | |
No | |
No | |
Mounting | Surface Mount |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Chip LED |
2 |