Sanken Electric Co., LtdSMLG12E16W-SLEDs
LED Bi-Color Blue/Red 463nm/635nm 3-Pin T-1 3/4
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
Bi-Color | |
Standard LED | |
Blue/Red | |
2 | |
AlGaInP|InGaN | |
Circular | |
5x5x7.6 | |
Milky White | |
Top Mount | |
250mcd|270mcd | |
465/625 | |
463/635 | |
30 | |
3.8/2.5 | |
5 | |
120 | |
-30 | |
85 | |
No | |
No | |
Diameter | 5.8 |
Mounting | Through Hole |
Package Height | 8.6 |
PCB changed | 3 |
Supplier Package | T-1 3/4 |
3 |