SamtecSMM-110-02-S-S-K-TRConnector Headers and PCB Receptacles
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry SMD TIGER EYE™ T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this socket strip SMM-110-02-S-S-K-TR connector from Samtec when board-to-board interconnects is required. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 350 VAC. Its pitch is 2 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 20 mm long, 3.68 mm tall and 4.32 mm deep. SMM-110-02-S-S-K-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.