VishaySMM02070C6802FBP00Resistor Fixed Single-Surface Mount
Res Thin Film 0207(2309) 68K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.40 | |
Automotive | Yes |
PPAP | Unknown |
68K | |
1% | |
350 | |
No | |
0.4 | |
Thin Film | |
-55 | |
155 | |
±50 | |
70 to 155 | |
No | |
No | |
Yes | |
Conformal Coated | |
0207(2309) | |
Pad | |
2 | |
Tape and Reel | |
Melf | |
Cylindrical | |
0207(2309) | |
2.2 | |
5.8 | |
0.077 | |
Surface Mount |
EDA / CAD Models |