EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | Yes |
PPAP | Yes |
Type | Schottky Diode |
Configuration | Single |
Frequency Range | UHF|VHF |
Maximum Forward Voltage (V) | 1@0.01A |
Maximum Reverse Voltage (V) | 70 |
Maximum Diode Capacitance (pF) | 1 |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |