EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.20 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 1 |
Maximum Input Voltage (V) | 1.5 |
Maximum Input Current (mA) | 50 |
Maximum Output Voltage (V) | 400 |
Maximum Output Current (A) | 0.1 |
Output Device | MOSFET |
Output Type | AC|DC |
I/O Isolation Voltage (V) | 3750(RMS) |
Circuit Arrangement | 2 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.4 |
Package Width | 6.4 |
Package Length | 9.8 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP |
Pin Count | 8 |