50% Off
Amphenol RFSMP-MSLD-PCRConnector RF
Conn SMP 0Hz to 12GHz 50Ohm Solder ST SMD RCP Gold Single
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Conn SMP 0Hz to 12GHz 50Ohm Solder ST SMD RCP Gold Single
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |